SES Sterling DA 30 Black Neoprene 5 mm Cable Grommet for 3 mm Cable Dia. 02520101010

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$17.08

(exc. GST)

$18.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$17.08$0.171

*price indicative

RS Stock No.:
667-854
Mfr. Part No.:
02520101010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Minimum Panel Thickness

1mm

Grommet Type

Cable Grommet

Panel Hole Diameter

5mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

3mm

Series

DA 30

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Grommet is expertly crafted from resilient EPDM rubber, designed for reliable sealing in a variety of applications. With an operating temperature range of -40 to +100°C, this grommet excels in demanding environments while maintaining its structural integrity. It boasts an ultimate elongation of greater than 400%, ensuring flexibility and adaptability to different mounting situations. This component not only complies with RoHS regulations but also highlights its resistance to ozone, making it an Ideal choice for applications exposed to harsh weather conditions. Halogen-free and compatible with wall thicknesses of 1 to 4 mm, The SES Sterling Grommet is engineered for quality and durability, making it a robust solution for your sealing needs.

Made from high-quality EPDM rubber for maximum durability

Operates effectively in extreme temperatures from -40 to +100°C

Ultimate elongation exceeds 400%, offering superior flexibility

Dielectric strength greater than 13 kV/mm for enhanced electrical insulation

Resistant to ozone, making it suitable for outdoor applications

Halogen-free specification ensures reduced environmental impact

Designed to adapt seamlessly to wall thicknesses of 1 to 4 mm

Complies with RoHS standards for safety and sustainability

Related links