SES Sterling DA 110 Black Neoprene 14 mm Cable Grommet for 11 mm Cable Dia. 02520052010
- RS Stock No.:
- 667-774
- Mfr. Part No.:
- 02520052010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$38.87
(exc. GST)
$42.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $38.87 | $0.389 |
*price indicative
- RS Stock No.:
- 667-774
- Mfr. Part No.:
- 02520052010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 1mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 14mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DA 110 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 1mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 14mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series DA 110 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is crafted from high-quality EPDM rubber, designed for effective sealing and insulation across varied applications. Its robust structure allows for operating temperatures between -40 to +100°C, making it suitable for both challenging and everyday environments. This product demonstrates outstanding properties, such as a remarkable ultimate elongation of over 400%, ensuring it retains its shape and function under duress. With excellent dielectric strength and resistance to ozone, it stands up to the rigours of extended use, while its halogen-free specification ensures an environmentally friendly choice. The grommet seamlessly adapts to wall thicknesses of 1 to 4 mm, simplifying installation while enhancing durability and performance.
Made from high-quality EPDM rubber for longevity and resilience
Ultimate elongation of over 400% allows for flexibility and adaptability
Superior dielectric strength of over 13 kV/mm provides excellent insulation
High resistance to ozone ensures prolonged functionality outdoors
Halogen-free specification makes it a safe choice for various applications
Designed to fit wall thicknesses of 1 to 4 mm, facilitating easy installation
Perfect for electrical applications requiring reliable sealing and protection
Related links
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520094010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520093010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520095010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520053010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520055010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520056010
- SES Sterling DA 140 Black Polychloroprene Rubber 20 mm Cable Grommet for 14 mm Cable Dia. 02520064010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
