Panduit GEE Natural Polyethylene Slotted GEE62FR-CY
- RS Stock No.:
- 655-366
- Mfr. Part No.:
- GEE62FR-CY
- Brand:
- Panduit
Subtotal (1 unit)*
$229.72
(exc. GST)
$252.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.72 |
*price indicative
- RS Stock No.:
- 655-366
- Mfr. Part No.:
- GEE62FR-CY
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Minimum Panel Thickness | 900μm | |
| Grommet Type | Slotted | |
| Product Type | Cable Grommet | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | GEE | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Minimum Panel Thickness 900μm | ||
Grommet Type Slotted | ||
Product Type Cable Grommet | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series GEE | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Panduit Slotted grommet edging is made from flame retardant polyethylene with a thickness of 0.062 inches and is supplied in a 100-foot length. It is natural in color and rated UL94V-0 for flammability, indicating high resistance to ignition and flame spread.
Resistance Properties is flame-retardant
Standards Met with RoHS Compliant
Related links
- Panduit GEE Natural Polyethylene Slotted GEE99FR-CY
- Panduit GEE Natural Polyethylene Slotted GEE99F-A-C
- Panduit GEE Natural Polyethylene Slotted GEE144F-A-C
- Panduit GEE Natural Polyethylene Slotted GEE62F-A-C
- Panduit GEE Natural Polyethylene Grommet Strip GEE62F-A-C
- Panduit GEE Natural Polyethylene Grommet Strip GEE99F-A-C
- Panduit GEE Natural Polyethylene Grommet Strip GEE144F-A-C
- Panduit GES Natural Polyethylene Slotted GES62F-A-C
