Panduit GEE Black Polyethylene Slotted GEE99F-A-C0

Subtotal (1 unit)*

$123.37

(exc. GST)

$135.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.37

*price indicative

RS Stock No.:
655-368
Mfr. Part No.:
GEE99F-A-C0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Minimum Panel Thickness

1.6mm

Product Type

Cable Grommet

Grommet Type

Slotted

Material

Polyethylene

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Series

GEE

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The Panduit Polyethylene Slotted Grommet Edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging recommended for use on irregularly shaped and round panel holes. The material is highly flexible, while the adhesive lining ensures the product will stay in place.

Resistance Properties is weather-resistant

Standards Met with RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy