HellermannTyton HV1201 Black PVC 6.4 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. 633-02010
- RS Stock No.:
- 440-757
- Mfr. Part No.:
- 633-02010
- Brand:
- HellermannTyton
Subtotal (1 bag of 2000 units)*
$260.88
(exc. GST)
$286.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $260.88 | $0.13 |
*price indicative
- RS Stock No.:
- 440-757
- Mfr. Part No.:
- 633-02010
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 6.4mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 5mm | |
| Series | HV1201 | |
| Standards/Approvals | UL94, IEC 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 6.4mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 5mm | ||
Series HV1201 | ||
Standards/Approvals UL94, IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Edge protection grommet is designed to protect cables from sharp edges and provide additional strain relief. Made from flame-retardant PVC, it offers high resistance to chemicals and environmental influences. With a black finish and a mounting hole diameter of 6.4mm, it is ideal for industrial cable management.
Flexible and easy to apply
RoHS compliant
Related links
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- RS PRO Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia.
- HellermannTyton HV Black Polyvinyl Chloride 11 mm Cable Grommet for 8 mm Cable Dia. for 9 mm Cable Dia. 633-03020
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. 633-02150
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 633-02030
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 633-02040
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 5 mm Cable Dia. 633-04010 HV1401-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 11 mm Cable Grommet for 8 mm Cable Dia. 633-03040 HV1304-PVC-FR-BK
