Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland, M25 Thread, 16 mm max., IP54
- RS Stock No.:
- 557-037
- Mfr. Part No.:
- 3241013
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$617.46
(exc. GST)
$679.21
(inc. GST)
- RS Stock No.:
- 557-037
- Mfr. Part No.:
- 3241013
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 16mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | WP-GT | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 16mm | ||
Material Polypropylene | ||
Colour Grey | ||
Series WP-GT | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rotatable cable gland is made from polypropylene (PP) and provides IP54 protection, ensuring resistance to dust and limited water ingress. It operates effectively within an ambient temperature range of -10 °C to 110 °C, making it ideal for moderate industrial applications.
Halogen free
HB flammability rating according to UL 94
Related links
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 16 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 29 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 7 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 29 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 22 mm max., IP54
- Phoenix Contact WP-GT Series Brass Nickel Plated Brass Cable Gland 23 mm max., IP40
- Phoenix Contact WP-GT Series Brass Nickel Plated Brass Cable Gland 40 mm max., IP40
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 22 mm max. IP68

