Anderson Power Products J-240 Black 11.2 mm Cable Grommet for 6.9 mm Cable Dia. for 6.1 mm Cable Dia. J-240-410

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.50

(exc. GST)

$9.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$8.50$4.25-
10 - 24$7.82$3.917%
25 +$6.89$3.44518%

*price indicative

RS Stock No.:
429-828
Distrelec Article No.:
304-46-373
Mfr. Part No.:
J-240-410
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

11.2mm

Colour

Black

Minimum Operating Temperature

-20°C

Minimum Cable Diameter

6.1mm

Maximum Operating Temperature

105°C

Maximum Cable Diameter

6.9mm

Series

J-240

Standards/Approvals

UL 50E, IEC 60512-5, UL 1977, UL 62368-1, UL94 V-0, IEC 60529, UL 60950-1

COO (Country of Origin):
CN
The Anderson Power Products Grommet is designed for wire sizes of 10 mm², with a diameter range of 6.10 to 6.86 mm for power wires. It ensures a secure seal, protecting wires from moisture, dirt, and mechanical damage while providing stable cable management in electrical applications.

Diameter range of 6.10 to 6.86 mm for power wires

Protects against moisture and dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy