Anderson Power Products J-240 Black 8.9 mm Cable Grommet for 6.9 mm Cable Dia. for 6.1 mm Cable Dia. J-240-320

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.50

(exc. GST)

$9.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$8.50$4.25
10 - 24$7.82$3.91
25 +$6.89$3.445

*price indicative

RS Stock No.:
429-823
Distrelec Article No.:
304-46-370
Mfr. Part No.:
J-240-320
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

8.9mm

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Minimum Cable Diameter

6.1mm

Maximum Cable Diameter

6.9mm

Series

J-240

Standards/Approvals

IEC 60512-5, UL 1977, IEC 60529, UL 62368-1, UL94 V-0, per 60695-2-12, UL 50E, UL 60950-1

COO (Country of Origin):
CN
The Anderson Power Products Grommet is designed for wire sizes of 10 mm², with a diameter range of 6.10 to 6.86 mm for power wires. It ensures a secure seal, protecting wires from moisture, dirt, and mechanical damage while providing stable cable management in electrical applications.

Diameter range of 6.10 to 6.86 mm for power wires

Protects against moisture and dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy