Anderson Power Products J-410 Black 11.2 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-410

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.50

(exc. GST)

$9.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$8.50$4.25-
10 - 24$7.82$3.917%
25 +$6.89$3.44518%

*price indicative

RS Stock No.:
429-844
Distrelec Article No.:
304-46-385
Mfr. Part No.:
J-410-410
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

11.2mm

Colour

Black

Minimum Operating Temperature

-20°C

Minimum Cable Diameter

10.4mm

Maximum Operating Temperature

105°C

Maximum Cable Diameter

11.2mm

Series

J-410

Standards/Approvals

per 60695-2-12, UL94 V-0, IEC 60529, IEC 60512-5, UL 60950-1, UL 62368-1, UL 50E

COO (Country of Origin):
CN
The Anderson Power Products Grommet is designed for wire sizes of 25 mm², with a diameter range of 10.41 to 11.18 mm for power wires. It ensures a reliable protective seal, preventing moisture, dirt, and wear, and offering stable cable management for high-power electrical systems.

Diameter range of 10.41 to 11.18 mm for power wires

Protects against moisture and dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy