Essentra DG Black PVC 19 mm Cable Grommet for 15.9 mm Cable Dia. DG-15512

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$56.45

(exc. GST)

$62.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$1.129$56.45-
250 - 450$1.115$55.751%
500 +$1.095$54.753%

*price indicative

RS Stock No.:
401-949
Distrelec Article No.:
304-21-589
Mfr. Part No.:
DG-15512
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

2mm

Panel Hole Diameter

19mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Cable Diameter

15.9mm

Series

DG

Standards/Approvals

No

COO (Country of Origin):
NL

DG Feedthrough Bushing


Membrane buffers to mechanically protect cables on sharp-edged housing exits.

Caution

15.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy