Essentra DG Black PVC 19 mm Cable Grommet for 15.5 mm Cable Dia. DG-10134
- RS Stock No.:
- 401-939
- Distrelec Article No.:
- 304-21-588
- Mfr. Part No.:
- DG-10134
- Brand:
- Essentra
Get a bulk buy discount
Add 250 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$66.30
(exc. GST)
$72.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 550 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $1.326 | $66.30 | - |
| 250 - 450 | $1.31 | $65.50 | $4.00 |
| 500 + | $1.286 | $64.30 | $20.00 |
*price indicative
- RS Stock No.:
- 401-939
- Distrelec Article No.:
- 304-21-588
- Mfr. Part No.:
- DG-10134
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 2.4mm | |
| Panel Hole Diameter | 19mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 15.5mm | |
| Series | DG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 2.4mm | ||
Panel Hole Diameter 19mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 15.5mm | ||
Series DG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
DG Feedthrough Bushing
Membrane buffers to mechanically protect cables on sharp-edged housing exits.
Caution
15.5 mm
Related links
- Essentra DG Black Polyvinyl Chloride 19 mm Cable Grommet for 15.9 mm Cable Dia. DG-15512
- Essentra DG Black Polyvinyl Chloride 25.5 mm Cable Grommet for 19 mm Cable Dia. DG-10806
- Essentra DG Black Polyvinyl Chloride 20 mm Cable Grommet for 15.5 mm Cable Dia. DG-10187
- Essentra DG Black Polyvinyl Chloride 16 mm Cable Grommet for 12.5 mm Cable Dia. DG-19427
- Essentra DG Black Polyvinyl Chloride 16 mm Cable Grommet for 11 mm Cable Dia. for 11 mm Cable Dia. DG-19426
- Legrand Black Polyvinyl Chloride 19 mm Cable Grommet for 13 mm Cable Dia. 0 980 94
- SES Sterling DG Black Polyvinyl Chloride 15 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01330351010
- HellermannTyton HV Black Polyvinyl Chloride 19 mm Cable Grommet for 12 mm Cable Dia. 633-01010 HV1101-PVC-FR-BK