Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.13
(exc. GST)
$3.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.13 |
| 25 - 49 | $3.12 |
| 50 - 99 | $3.09 |
| 100 + | $3.06 |
*price indicative
- RS Stock No.:
- 841-8825
- Mfr. Part No.:
- PX0812
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | PX0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series PX0 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Mini Buccaneer Accessories
Professional range of Bulgin Mini Buccaneer accessories which include sealing caps, strain reliefs and cable glands
Cap includes strap and retains sealing integrity
Strain relief is for cable plugs or sockets as an alternative to the gland nut and accommodates 5-7mm and 7-9mm OD cables
IP68 rated cable gland pack which accomodates 1 x 3.5 -5 mm, 1 x 6 - 8 mm and 1 x 7 - 9 mm diameter cables
Mini Buccaneer
Related links
- Schneider Electric PanelSeT Series Cable Gland Kit
- Schneider Electric PanelSeT Accessoires Series Cable Gland Kit
- Bulgin PX0 Series Ethernet Connector Male, Cable Straight
- Schneider Electric PanelSeT Accessoires Series 1 Cable Gland Kit
- Ex Cable Gland Kits
- Bulgin Circular Connector Plug-in Female PX0 Series
- Bulgin Circular Connector Plug-in Male PX0 Series
- Bulgin Circular Connector Plug-in Female PX0 Series
