Lapp SKINDICHT Series Cable Gland, M32
- RS Stock No.:
- 839-5312
- Mfr. Part No.:
- 59000430
- Brand:
- Lapp
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$94.33
(exc. GST)
$103.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $94.33 | - |
| 15 - 49 | $92.69 | 1% |
| 50 + | $91.71 | 2% |
*price indicative
- RS Stock No.:
- 839-5312
- Mfr. Part No.:
- 59000430
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
Lapp EMC SHVE Cable Glands
From Lapp, the EMC SHVE cable gland can be used to terminate and secure cables in environments that require EMC earthing. With a robust nickel plated brass construction, the gland offers excellent protection, and has a wide clamping range to provide optimum strain relief to different cable sizes.
The cable gland also features a nitrile rubber sealing and o-ring for excellent environmental protection.
Features and Benefits
• EMC Protection
• Robust Construction
• IP68 Protection
• Operating Temperature -30°C to +80°C
Applications
Able to be applied with conduit, junction boxes and machine housing, this cable gland provides EMC earthing wherever there is risk of interference by electrical interference fields, such as;
• Medical Engineering
• Frequency convertors
• Measurement and control
Environment
This cable gland is sealed to IP68, which means it has excellent resistance to dust and particle ingress, and is waterproof up to shallow submersion. This means it is suitable for use in harsh industrial environments and certain outdoor applications.
Nickel Plated brass material
Applications
Medical;Engineering;Frequency convertors;Measurement and control
Standards
IP68
Related links
- Lapp SKINDICHT Series Cable Gland, M32
- Lapp SKINDICHT Series 10 Cable Gland M32
- Lapp SKINTOP Series Cable Gland, M32
- Lapp SKINTOP Series 25 Cable Gland, M32
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series Cable Gland, M50
- Lapp SKINDICHT Series Cable Gland, PG21
