Lapp SKINDICHT KW Series 10 Angled Cable Gland, kit contents: 5 x Cable Gland, M32

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$52.61

(exc. GST)

$57.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$52.61$10.522-
5 - 9$51.79$10.3581%
10 +$50.51$10.1023%

*price indicative

RS Stock No.:
664-4491
Mfr. Part No.:
52106240 & 53119040
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Angled Cable Gland

Kit Contents

5 x Cable Gland

Number of Pieces

10

Series

SKINDICHT KW

Hazardous Area Certification

No

Standards/Approvals

acc. to EN 60423

Thread Size

M32

COO (Country of Origin):
DE

LAPP SKINDICHT Series Cable Gland, M32 Thread size, 36mm Maximum Cable Diameter - 52106240 & 53119040


This cable gland is designed for secure and reliable connections in various applications. The compact and robust design accommodates a maximum cable diameter of 36mm, ensuring that installations maintain their integrity under various mechanical stresses. Constructed from glass fibre reinforced polyamide, it offers enhanced durability and resistance to harsh environmental conditions.

Features & Benefits


• Includes a locknut for secure fitting in boreholes without threads

• Capable of withstanding exposure to oils and UV light

• Comprises ten pieces for extensive installation needs

• Facilitates rapid assembly and reduces installation time

Applications


• Used with a variety of electrical systems to ensure secure connections

• Ideal for outdoor and industrial settings requiring waterproof features

• Essential for in automation and mechanical industries

• Suitable for installations that demand high-temperature resilience

What materials are used to ensure durability and resistance?


The construction features glass fibre reinforced polyamide, contributing to mechanical stability and durability, even in challenging environments.

How does the included locknut enhance installation?


The locknut allows for fitting in boreholes without threads, providing extra security and stability in applications where threaded connections are not viable.

Is there a specific temperature range this product operates within?


Yes, it operates effectively within the range of -20°C to +80°C, making it versatile for various environmental conditions.

What is the significance of the IP55 rating?


The IP55 rating indicates protection against dust ingress and water jets from any direction, ensuring reliable performance in adverse conditions.

How many pieces are included in each kit?


The kit comprises ten pieces, providing ample product for larger projects or multiple installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy