Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.76
(exc. GST)
$27.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 265 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $24.76 |
| 15 - 49 | $24.33 |
| 50 + | $24.06 |
*price indicative
- RS Stock No.:
- 839-5306
- Mfr. Part No.:
- 59000340
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Material | Brass | |
| Maximum Cable Diameter | 12.8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Cable Diameter | 10.8mm | |
| Minimum Operating Temperature | -30°C | |
| Series | SKINDICHT | |
| Colour | Metallic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Material Brass | ||
Maximum Cable Diameter 12.8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Cable Diameter 10.8mm | ||
Minimum Operating Temperature -30°C | ||
Series SKINDICHT | ||
Colour Metallic | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, 12.8mm Maximum Cable Diameter, Brass Material - 59000340
This cable gland is a robust solution designed for applications requiring reliable sealing in harsh environments. Constructed from nickel-plated brass, it ensures durability and resistance against corrosion. The gland suits cable diameters ranging from 10.8mm to 12.8mm and can operate effectively within a temperature range of -30°C to +80°C.
Features & Benefits
• High-temperature tolerance supports demanding environments
• EMC earthing for effective electrical interference management
• Secure clamping range for reliable cable retention
• Versatile for both indoor and outdoor usage
Applications
• Ideal for use in medical engineering installations
• Suitable for frequency converters and measurement technologies
• Utilised in control technologies where electrical interference is a concern
• A reliable choice for industrial environments that demand waterproofing
What materials are used in the construction of this product?
The body is made from nickel-plated brass, providing robust protection and corrosion resistance, while the seal is comprised of CR/NBR for effective sealing.
How does the IP68 rating benefit my installation?
The IP68 rating guarantees that the gland is dust-tight and can withstand temporary immersion in water, thus preventing ingress in harsh operational conditions.
What operating temperature range is this product capable of handling?
This product can efficiently operate in a temperature range of -30°C to +80°C, making it suitable for various environments, including extreme conditions.
Can this product be used in outdoor applications?
Yes, the robust construction and IP68 rating make it ideal for outdoor use, particularly in applications exposed to moisture and dust.
What advantages does the EMC earthing feature provide?
The EMC earthing feature helps mitigate electrical interference, ensuring stable operation in environments sensitive to radiated noise and disturbances.
Related links
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series Cable Gland, PG21
- Lapp SKINDICHT Series Cable Gland, M50
- Lapp SKINDICHT Series Cable Gland, M32
- Lapp SKINDICHT Series Cable Gland, M16
- Lapp SKINDICHT Series Cable Gland, M6
