Get a bulk buy discount
Add 15 more to save $8.55
View bulk pricing optionsSubtotal (1 unit)*
$34.80
(exc. GST)
$38.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $34.80 | - |
| 15 - 49 | $34.23 | $8.55 |
| 50 + | $33.81 | $49.50 |
*price indicative
- RS Stock No.:
- 839-5296
- Mfr. Part No.:
- 59000320
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Material | Brass | |
| Maximum Cable Diameter | 10.8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 8.5mm | |
| Series | SKINDICHT | |
| Colour | Metallic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Material Brass | ||
Maximum Cable Diameter 10.8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 8.5mm | ||
Series SKINDICHT | ||
Colour Metallic | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, M20 Thread size, 10.8mm Maximum Cable Diameter - 59000320
This cable gland is designed for secure electrical connections in various environments. Constructed from brass, it features an M20 thread size and accommodates cable diameters ranging from 8.5mm to 10.8mm. With an IP68 rating, it provides exceptional protection against dust and moisture, making it suitable for demanding applications.
Features & Benefits
• IP68 rating ensures waterproof protection for outdoor use
• Temperature range of -30°C to +80°C suits harsh conditions
• Designed for EMC earthing to reduce electrical interference
• Clamps cables efficiently, ensuring reliable connections
• Compact design facilitates easy installation in tight spaces
Applications
• Utilised in medical engineering for secure equipment connections
• Ideal for frequency converters where electrical interference is a concern
• Suited for measurement and control technologies in industrial settings
• Effective for outdoor needing waterproof protection
How does the construction material enhance performance in various environments?
The use of nickel-plated brass provides resistance against corrosion and environmental factors, ensuring longevity and reliability in diverse settings.
What are the installation requirements for achieving the best performance?
It is important to ensure that the cable diameter falls within the specified range and that the gland is securely tightened to maintain the IP68 protection rating against moisture ingress.
What measures should be taken to properly maintain the integrity of the gland?
Regular inspections for signs of wear or damage are recommended, along with ensuring that it remains free of contaminants that could compromise its sealing capabilities.
Related links
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series Cable Gland, PG21
- Lapp SKINDICHT Series Cable Gland, M50
- Lapp SKINDICHT Series Cable Gland, M32
- Lapp SKINDICHT Series Cable Gland, M16
- Lapp SKINDICHT Series Cable Gland, M6
