RS PRO Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP68

Subtotal (1 unit)*

$18.12

(exc. GST)

$19.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 218 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.12

*price indicative

RS Stock No.:
835-4087
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

PG9

Product Type

Cable Gland

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, RoHS Compliant

EMC Brass Cable Glands


These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.

What are EMC Cable Glands?


Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment. They offer ingress protection, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure.

EMC stands for Electromagnetic compatibility and these cable glands provide electromagnetic shielding to protect the cable and equipment at the point of attachment.

These glands also ensure the cables are not pulled out or twisted making the connection between the cable and the machine more secure and to ensure continued performance.

These RS PRO EMC cable glands are made from brass material and are metallic in colour. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.

These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.

Features and Benefits


• EMC shielding to protect the cable

• Nickel plated brass body with neoprene seal

• Various thread sized glands available depending upon your requirements

• Different cable diameters available

• Reliable gland cable

• Easy to install

• Operates over an expansive operating temperature

• IP68 rated meaning they are ideal in harsh environments and are resistant to moisture, fluid, dirt and dust.

• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy