Phoenix Contact Silver Nickel Plated Brass Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP66, IP68, IP69

Subtotal (1 pack of 10 units)*

$49.42

(exc. GST)

$54.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$49.42$4.942

*price indicative

RS Stock No.:
607-173
Mfr. Part No.:
1411171
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG9

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Silver

IP Rating

IP66, IP68, IP69

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL E199260, DIN EN 60529/IEC 60529, DNV TAE00003WY, UL E199260

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is engineered for precision and reliability in electrical applications. This premium product caters to various industrial needs where secure and efficient cable management is paramount. Its robust brass construction, complemented by a nickel plated finish, ensures durability and resistance against environmental factors. Designed for standard applications, it accommodates external cable diameters ranging from 4 mm to 8 mm, while the innovative design incorporates an O ring for enhanced sealing. This product not only simplifies installation with straightforward assembly instructions but also provides excellent protection from dust and moisture, making it an ideal choice for demanding environments.

Designed for swift and easy installation processes

Offers versatile compatibility with a range of cable diameters

Fully compliant with stringent industrial standards

Ideal for use in a variety of environments including harsh conditions

Backed by recognized approvals for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy