HellermannTyton NGM Series Red Polyamide 66 Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$19.08

(exc. GST)

$20.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 330 unit(s) shipping from 16 November 2026
  • Plus 350 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 140$1.908$19.08
150 - 490$1.856$18.56
500 +$1.779$17.79

*price indicative

RS Stock No.:
818-8101
Mfr. Part No.:
NGM12-RED
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Thread Size

M12

Product Type

Cable Gland

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Polyamide 66

Colour

Red

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, UL 94V-2

COO (Country of Origin):
CN

HellermannTyton IP68 M12 Nylon Cable Gland


Nylon cable gland with an IP68 rating, size M12 are ideal for connecting cable to electrical equipment.The IP68 rating helps protect againt dust & water.

Features and benefits


Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey

Note

These glands are NOT designed to be used with steel wire armoured cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy