HellermannTyton NGM Series Red Polyamide 66 Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68
- RS Stock No.:
- 882-9929
- Mfr. Part No.:
- NGM63-RED
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 30 more to save $11.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$44.82
(exc. GST)
$49.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 28 | $22.41 | $44.82 | - |
| 30 - 98 | $22.03 | $44.06 | $11.40 |
| 100 + | $21.635 | $43.27 | $77.50 |
*price indicative
- RS Stock No.:
- 882-9929
- Mfr. Part No.:
- NGM63-RED
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide 66 | |
| Colour | Red | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide 66 | ||
Colour Red | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HellermannTyton IP68 M63 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M63 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey
Note
These glands are NOT designed to be used with steel wire armoured cable.
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 18 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 5 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 3 mm min. IP68
