HellermannTyton NGM Series Black Polyamide 66 Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 818-8167
- Mfr. Part No.:
- NGM12-BLK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$16.79
(exc. GST)
$18.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,440 unit(s) shipping from 16 November 2026
- Plus 2,880 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $1.679 | $16.79 | - |
| 150 - 490 | $1.659 | $16.59 | 1% |
| 500 + | $1.636 | $16.36 | 2% |
*price indicative
- RS Stock No.:
- 818-8167
- Mfr. Part No.:
- NGM12-BLK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- CN
HellermannTyton Cable Gland, 31mm Length, 1.5mm Thread Pitch - NGM Series - NGM12-BLK
Securely fix wires to your enclosures with this cable gland from HellermannTyton. Simply thread your cable through it to benefit from all-around protection from contaminants and damage caused by pulling and twisting. As it accepts cable diameters between 3 and 6.5mm, it's a versatile choice. A locknut is included, so you can get to grips with setting up the gland straight away.
Features & Benefits
• Nylon 66 material resists corrosion, abrasion and mechanical stress, so you get a long service life
• M12 thread size for easy compatibility with industry-standard equipment
• IP68 rating means it's completely dust-tight and withstands temporary immersion in water up to a depth of one metre
Applications
• Telecommunications services
• Industrial manufacturing
• Construction industry
Can I use this cable gland in harsh conditions?
Yes. The unit delivers reliable performance in a temperature range between -40°C and +100°C, so it's ideal for use in harsh conditions.
Related links
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 5 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 13 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 34 mm min. IP68
