Lapp SKINTOP ST Series 5 Cable Gland, kit contents: 5 x Cable Gland, PG42
- RS Stock No.:
- 807-9818
- Mfr. Part No.:
- 53018080
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save $18.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$152.48
(exc. GST)
$167.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $152.48 | $30.496 | - |
| 5 + | $148.77 | $29.754 | $18.55 |
*price indicative
- RS Stock No.:
- 807-9818
- Mfr. Part No.:
- 53018080
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | SKINTOP ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), TUV | |
| Thread Size | PG42 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 5 | ||
Series SKINTOP ST | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), TUV | ||
Thread Size PG42 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, PG42 Thread size, 35mm Minimum Cable Diameter - 53018080
This cable gland is designed for robust and reliable performance in various industrial applications. Constructed from high-quality polyamide, this grey cable gland accommodates cable diameters from 35mm to 38mm, making it suitable for a range of uses. With an IP68 rating, it offers excellent protection against dust and moisture, ensuring long-lasting functionality in tough environments.
Features & Benefits
• Made from durable polyamide, providing strong environmental resistance
• Suitable for cable diameters ranging from 35mm to 38mm
• Permanent vibration protection enhances stability in installations
• Optimal strain relief design prevents cable damage
Applications
• Used in automation technologies to safeguard wiring connections
• Ideal for controlling equipment in electrical
• Utilised in measurement and control technology for precise functionality
• Suitable for integration in robots and machinery manufacturing
What is the maximum cable diameter this gland can accommodate?
The cable gland supports a maximum cable diameter of 38mm, ensuring compatibility with various cable sizes.
Is this product suitable for outdoor applications?
Yes, it features an IP68 rating, making it waterproof and resistant to dust, thus making it suitable for outdoor installations.
Can this cable gland be used in high-temperature environments?
Yes, it has been designed to operate between -20°C to +100°C, making it suitable for high-temperature applications.
Related links
- Lapp SKINTOP Series 5 Cable Gland PG42
- Lapp SKINDICHT Series 5 Cable Gland PG42
- Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 5 Cable Gland M63
- Lapp SKINTOP Series 5 Cable Gland PG48
- Lapp SKINTOP Series 5 Cable Gland M50
- Lapp SKINTOP Series 5 Cable Gland M32
- Lapp SKINTOP Series 5 Cable Gland M40
