Lapp SKINTOP MS-M ATEX Series 5 ATEX Cable Gland, kit contents: 5 x Cable Gland, M63

Subtotal (1 pack of 5 units)*

$491.01

(exc. GST)

$540.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$98.202$491.01

*price indicative

RS Stock No.:
280-5118
Distrelec Article No.:
304-34-502
Mfr. Part No.:
53112770
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

ATEX Cable Gland

Kit Contents

5 x Cable Gland

Number of Pieces

5

Series

SKINTOP MS-M ATEX

Hazardous Area Certification

Yes

Standards/Approvals

IBExU 01 ATEX 1041x, IECEx IBE 13.0026x, cURus File No. E79903, cULus File No. E79903

Thread Size

M63

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, M63 Thread size, 34mm Minimum Cable Diameter - 53112770


This cable gland is designed for robust performance in demanding environments, specifically suitable for electrical equipment in potentially explosive areas such as the chemical and petrochemical industries. With a thread size of M63 and a maximum cable diameter of 45mm, this nickel-plated brass gland ensures durability and reliability. It operates effectively within a temperature range of -30°C to +90°C, making it an ideal choice for outdoor installations.

Features & Benefits


• Suitable for high-temperature applications up to +90°C

• Designed specifically for applications with explosion risks

• Includes a lamellar cage insert for secure cable retention

• Not supplied with a locknut for flexible use

Applications


• Used for securing cables in hazardous environments

• Ideal for outdoor use in varying weather conditions

• Suitable for connection in industrial automation systems

• Applicable in harsh chemical processing settings

What materials are used in this cable gland?


It is constructed from nickel-plated brass, enhancing durability and resistance to harsh conditions.

How does the IP68 rating benefit the installation?


This rating guarantees complete dust ingress protection and withstands immersion in water, ensuring operational integrity even in adverse environments.

What cable diameters can this gland accommodate?


It supports cable diameters ranging from 34mm to 45mm, providing versatility for various applications.

Is this suitable for use in flammable areas?


Yes, it is specifically designed for environments classified under explosion protection, making it safe for use where flammable substances are present.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy