Lapp SKINTOP ST Series 5 Cable Gland, kit contents: 5 x Cable Gland, PG48
- RS Stock No.:
- 807-9811
- Mfr. Part No.:
- 53018090
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save $67.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$385.54
(exc. GST)
$424.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $385.54 | $77.108 | - |
| 5 + | $371.98 | $74.396 | $67.80 |
*price indicative
- RS Stock No.:
- 807-9811
- Mfr. Part No.:
- 53018090
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | SKINTOP ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), TUV | |
| Thread Size | PG48 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 5 | ||
Series SKINTOP ST | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), TUV | ||
Thread Size PG48 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 44mm Maximum Cable Diameter, 39mm Minimum Cable Diameter - 53018090
This cable gland is an essential component for securing electrical connections, particularly suited for various industrial applications. Made from durable polyamide, this waterproof cable gland accommodates cables with diameters ranging from 39mm to 44mm. Its robust design ensures reliable performance even under challenging conditions, including exposure to moisture and high temperatures.
Features & Benefits
• Crafted from polyamide for excellent durability
• Provides optimal strain relief, ensuring cable integrity
• Vibration protection enhances stability in dynamic environments
• Large clamping range for flexibility in installations
Applications
• Utilised in manufacturing machinery and equipment
• Ideal for automation technology and control systems
• Used in measurement and electronic technology sectors
• Suitable for the assembly of robotic systems
What specific environmental conditions can this gland withstand?
It is designed with an IP68 rating, making it suitable for applications where moisture and dust are concerns, effectively withstanding submersible conditions up to a depth of 5 bars.
How is the temperature range beneficial for operations?
The operating temperature limits from -20°C to +100°C allow for use in environments with extreme temperature fluctuations without compromising the integrity of electrical connections.
Can this gland accommodate all cable sizes within its range?
Yes, it effectively secures cable diameters from 39mm to 44mm, allowing for flexibility in various installation scenarios.
Is there sufficient vibration protection included in the design?
Yes, the gland features permanent vibration protection, ensuring it maintains cable security even in dynamic operational conditions.
Related links
- Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 5 Cable Gland M32
- Lapp SKINTOP Series 5 Cable Gland M50
- Lapp SKINTOP Series 5 Cable Gland M63
- Lapp SKINTOP Series 5 Cable Gland M40
- Lapp SKINTOP Series 5 Cable Gland PG42
- Lapp SKINTOP Series 5 Cable Gland PG36
- Lapp SKINTOP Series 50 Cable Gland PG16
