Bulgin 7000 Series Cable Gland Kit, kit contents: 1 x Gland, 1 x Gland Nut, Cages

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$24.71

(exc. GST)

$27.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$24.71-
5 - 9$24.251%
10 - 24$23.415%
25 +$22.767%

*price indicative

RS Stock No.:
807-2781
Mfr. Part No.:
PXM7088/1315
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Cable Gland Kit

Kit Contents

1 x Gland, 1 x Gland Nut, Cages

Material

Metal

Maximum Cable Diameter

15mm

Maximum Operating Temperature

120°C

Minimum Cable Diameter

13mm

Minimum Operating Temperature

-40°C

Series

7000

Colour

Black, Grey, White, Yellow

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL 94V-0

COO (Country of Origin):
TN

7000 Series Buccaneer Metal Connector Accessories


A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of metal plug and receptacle connectors, featuring gland packs, covers and screen traps.

Bulgin Buccaneer 7000 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy