Prysmian LSF-BW Series Cable Gland Kit, kit contents: 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock
- RS Stock No.:
- 463-4247
- Mfr. Part No.:
- LSF20BW
- Brand:
- Prysmian
Get a bulk buy discount
Add 5 more to save $4.15
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$50.20
(exc. GST)
$55.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $50.20 | $25.10 | - |
| 5 - 9 | $49.37 | $24.685 | $4.15 |
| 10 + | $48.44 | $24.22 | $17.60 |
*price indicative
- RS Stock No.:
- 463-4247
- Mfr. Part No.:
- LSF20BW
- Brand:
- Prysmian
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts | |
| Material | Steel | |
| Maximum Cable Diameter | 13.9mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -20°C | |
| Series | LSF-BW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts | ||
Material Steel | ||
Maximum Cable Diameter 13.9mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -20°C | ||
Series LSF-BW | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Armoured BW Indoor (SWA) LSF Gland Kit
The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable.
Related links
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW20 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW32 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW40 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW50 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-CW Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland
- Prysmian CW20 Series 1 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
