Schmersal Plastic Cable Gland, M16 Thread

Subtotal (1 unit)*

$10.60

(exc. GST)

$11.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 140 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.60

*price indicative

RS Stock No.:
698-8717
Mfr. Part No.:
103026089 KB4-8MM HSK-K-EX-ACT
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M16

Product Type

Cable Gland

Material

Plastic

Hazardous Area Certification

ATEX

Standards/Approvals

Dust Zone 22

COO (Country of Origin):
DE

Schmersal ATEX-Certified Cable Gland, For Use With AZ 16 Safety Switch, 24.4mm Cable Diameter - EX-KLE-M16x1.5


Easily connect your safety switch to a power source using this cable gland from Schmersal. It's compatible with multiple switches from the AZ 16 range, making it a versatile choice. This unit protects sensitive electrical wiring for optimal current and signal transmission. For added durability, it also prevents dust and other contaminants from causing mechanical wear. A threaded end lets you securely plug it into a port for a reliable connection. As the cable gland's robust plastic body is resistant to impact and wear, it's a good choice for use in demanding environments.

Features & Benefits


• ATEX certified for safe use in potentially explosive environments

• Accommodates a cable diameter of 24.4mm for use with large wires

• Complies with IEC 60947-5-1 electrical safety standards

Applications


• Oil and gas industry

• Chemical plants

• Military testing sites

• Pharmaceutical industry

• Construction industry

Does this cable gland protect against electric shock?


Yes, it does. This unit is double-insulated, which means it prevents an operator from being shocked in the event of an electrical malfunction for enhanced workplace safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy