ABB Glands Series Metallic Stainless Steel Cable Gland, M25 Thread, 12 mm min., 17 mm max., IP69, IP66, IP68
- RS Stock No.:
- 266-4562
- Mfr. Part No.:
- 7TCA303080R0072
- Brand:
- ABB
Subtotal (1 unit)*
$721.69
(exc. GST)
$793.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.69 |
*price indicative
- RS Stock No.:
- 266-4562
- Mfr. Part No.:
- 7TCA303080R0072
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP69, IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | LVD 2014/35/EU, RoHS 2011/65/EU 2015/863 amendment Annex II, WEEE 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 12mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP69, IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals LVD 2014/35/EU, RoHS 2011/65/EU 2015/863 amendment Annex II, WEEE 2002/96/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB FSCG cable gland is designed for use in food and beverage applications to allow the safe termination of cables into equipment.
Smooth hygienic external casing
One piece, fully enclosed
Suitable for splash zones
Corrosion resistant
Related links
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP66, IP67
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP66 IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP69 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68 IP66
- Rittal 2410001 Series Metallic Stainless Steel Cable Gland 12 mm min. IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP69 IP67, IP66