Legrand 968 Series Grey Polyamide Cable Gland, PG13.5 Thread, 7mm min., 12mm max., IP55
- RS Stock No.:
- 665-7952
- Mfr. Part No.:
- 0 968 23
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
$13.45
(exc. GST)
$14.80
(inc. GST)
- RS Stock No.:
- 665-7952
- Mfr. Part No.:
- 0 968 23
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 968 | |
| IP Rating | IP55 | |
| Fire Behaviour | Self-extinguishing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 968 | ||
IP Rating IP55 | ||
Fire Behaviour Self-extinguishing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- FR
Related links
- Legrand Grey Polyamide Cable Gland Kit 3.5mm min. IP55
- RND RND 465 Series Black Polyamide Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
- Legrand 979 Series Black Plastic Cable Gland 6mm min. IP68
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm Min IP69K
- Hummel HSK-K Series Blue Polyamide Cable Gland IP68
- Hummel HSK Series Metallic Stainless Steel Cable Gland IP68

