Lapp SKINTOP Series 50 Cable Gland, kit contents: 1 x Cable Gland, M25
- RS Stock No.:
- 458-3997
- Mfr. Part No.:
- 53017440+53119030
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$62.04
(exc. GST)
$68.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $62.04 | $12.408 | - |
| 5 - 9 | $59.84 | $11.968 | 3% |
| 10 + | $57.62 | $11.524 | 7% |
*price indicative
- RS Stock No.:
- 458-3997
- Mfr. Part No.:
- 53017440+53119030
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 50 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 50 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, M25 Thread size, 14mm Maximum Cable Diameter - 53017440+53119030
This cable gland is designed for secure and effective cable entry in various environments. It accommodates cable diameters ranging from 9mm to 14mm. Made from durable polyamide material, this product is ideal for industrial applications where reliability is paramount. With an IP68 rating, it ensures exceptional protection against dust and water ingress, making it suitable for both indoor and outdoor use.
Features & Benefits
• M25 thread size allows for versatile installation
• IP68 rating provides robust protection against moisture and dust
• Includes a locknut for secure fitting
• Glass fibre-reinforced for enhanced mechanical stability
• Resistant to oil, UV, and various chemicals for long life
Applications
• Used for securing cables in automation equipment
• Ideal for electrical and mechanical installations
• Suitable for harsh environments requiring waterproof solutions
• Utilised in outdoor needing durable cable fittings
What materials are safe for use with this cable gland?
This product is made from polyamide, which offers excellent chemical resistance, making it compatible with various cables and suitable for diverse applications.
Can this cable gland withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -20°C to +100°C, accommodating both fixed and dynamic conditions.
Is it easy to install the cable gland?
The design of this product allows for straightforward installation, especially considering the included locknut that provides additional security during assembly.
Related links
- Lapp SKINTOP Series 25 Cable Gland M25
- Lapp SKINTOP Series 50 Cable Gland M25
- Lapp SKINTOP Series 50 Cable Gland, M25
- Lapp SKINTOP Series 10 Cable Gland M25
- Lapp SKINTOP Series 50 Cable Gland PG16
- Lapp SKINTOP Series 50 Cable Gland M16
- Lapp SKINTOP Series 50 Cable Gland PG13.5
- Lapp SKINTOP Series 50 Cable Gland PG9
