Lapp SKINTOP Series 50 Cable Gland, kit contents: 1 x Cable Gland, PG16

Get a bulk buy discount

Add 25 more to save $3.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

$55.99

(exc. GST)

$61.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$11.198$55.99-
25 - 45$11.068$55.34$3.25
50 +$10.802$54.01$19.80

*price indicative

RS Stock No.:
243-8952
Mfr. Part No.:
53015440+53019040
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Number of Pieces

50

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

PG16

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, 14mm Maximum Cable Diameter, 9mm Minimum Cable Diameter - 53015440+53019040


This cable gland is designed for flexible cables and wires, featuring a PG16 thread size. Its robust polyamide construction ensures durability and performance in challenging environments. With an impressive IP68 rating, this cable gland guarantees protection against dust and immersion in water, making it suitable for outdoor applications. The kit includes 50 pieces, catering to various installation needs.

Features & Benefits


• Bending protection design prevents excessive strain on cables

• Polyamide material offers excellent durability and strength

• Includes a locknut for secure installations

• Central strain relief enhances cable stability

Applications


• Used in automation and electrical equipment

• Ideal for machinery requiring flexible movement

• Suitable for installations in wet or outdoor environments

• Effective in mechanical systems needing reliable sealing

How does the bending protection feature improve cable longevity?


The bending protection ensures that the clamping force is evenly distributed around the cable, reducing points of excessive strain that can lead to wear and potential failure over time.

What temperature range can be safely accommodated?


It can function in temperatures ranging from -20°C to +100°C, making it ideal for diverse industrial environments and applications subject to temperature fluctuations.

What makes this cable gland suitable for outdoor use?


Its IP68 rating ensures complete protection against dust and water immersion, allowing reliable performance even in harsh weather conditions.

How does the locknut contribute to installation?


The included locknut ensures a secure fit during installation, preventing loosening over time and maintaining the integrity of the cable assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy