Lapp SKINTOP ST Series Cable Gland, kit contents: 5 Cable Glands, M12

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.62

(exc. GST)

$14.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 195 unit(s) shipping from 23 November 2026
  • Plus 6,160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$2.724$13.62
125 - 245$2.678$13.39
250 +$2.64$13.20

*price indicative

RS Stock No.:
444-3029
Distrelec Article No.:
304-42-467
Mfr. Part No.:
53111200
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 Cable Glands

Material

Polyamide

IP Rating

IP66, IP68, IP69

Maximum Cable Diameter

7mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

3.5mm

Series

SKINTOP ST

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

UL File Nr. 79903, VDE, DNV, TUV

Thread Size

M12

LAPP Cable Gland, M12 Thread, 3.5 to 7mm Cable Diameter - SKINTOP Series - 53111200


Looking for a way to seal the end of a cable when attaching it to an enclosure? Use this cable gland from LAPP. It has a simple screw-on design so you'll find it easy to plug in without the need for complex tooling. The polyamide body is resistant to wear and oil, so you can use it in demanding environments like factories. As this cable gland is vibration-proof, you can be sure of a secure connection, even with heavy-duty machinery.

Features & Benefits


• Wide operating temperature range between -20°C and +100°C for use in demanding environments

• Ingress protection ratings of IP66, IP68 and IP69K mean it's protected against damage caused by dust, steam and water immersion

• Compatible with cable diameters between 3.5 to 7mm for versatility

• Built-in strain relief prevents cables being damaged by bending

Applications


• Manufacturing industry

• Photovoltaic devices

• Control panels

• Automotive industry

How do I attach a cable to this cable gland?


To attach a cable to this gland, remove the nut and strip the outer sheath of the cable to match the length of the gland. Insert the cable into the gland while spreading the peeled sheath around it. Re-attach the nut and tighten it using a compatible spanner.

1 Pack of 5
$10.79
Each (In a Pack of 5)
$2.944
1 Pack of 100
$67.69
1 Pack of 5
$110.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy