Lapp SKINTOP ST Series 1 Cable Gland, kit contents: 5 x Cable Gland, PG13.5
- RS Stock No.:
- 444-2795
- Distrelec Article No.:
- 304-28-090
- Mfr. Part No.:
- 53015230
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.05
(exc. GST)
$23.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 570 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.21 | $21.05 |
| 25 - 45 | $4.166 | $20.83 |
| 50 + | $4.092 | $20.46 |
*price indicative
- RS Stock No.:
- 444-2795
- Distrelec Article No.:
- 304-28-090
- Mfr. Part No.:
- 53015230
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 1 | |
| Series | SKINTOP ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), TUV | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 1 | ||
Series SKINTOP ST | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), TUV | ||
Thread Size PG13.5 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, UV-Resistant, 41mm Maximum Length - SKINTOP Series - 53015230
Put your connection in safe hands with this cable gland from LAPP. The black unit links a lead to your equipment and prevents sudden movements from disconnecting your gear. Assembly is quick and easy thanks to a simple screw-on design. As it's compatible with cable diameters between 6 and 12mm, the unit fits with many standard connectors. And don't worry about it buckling in demanding settings – an IP68 rating indicates it resists dust and water submersion.
Features & Benefits
• Clamping range adjusts with only a wrench, so it's easy to adapt to your cables
• Reliable CR seal keeps out dust and moisture to help minimise the risk of corrosion
• Standardised PG13.5 thread works with commonly used equipment
Applications
• Industrial automation
• Electronics manufacturing
• Food production
Does this cable gland provide strain relief?
Yes, this product comes with built-in strain relief to protect your cables from damage caused by bending, pulling and twisting.
Related links
- Lapp SKINTOP Series 1 Cable Gland, PG13.5
- Lapp SKINTOP Series Cable Gland, PG13.5
- Lapp SKINTOP Series 50 Cable Gland PG13.5
- Lapp SKINTOP Series 25 Cable Gland PG13.5
- Lapp SKINTOP Series 1 Cable Gland, M16
- Lapp SKINTOP Series 1 Cable Gland
- Lapp SKINTOP Series 1 Cable Gland M50
- Lapp SKINTOP Series 1 Cable Gland, PG11
