Lapp SKINTOP Multi Series Cable Gland, kit contents: 1 x Cable Gland, M50
- RS Stock No.:
- 245-7661
- Mfr. Part No.:
- 52220111
- Brand:
- Lapp
Subtotal (1 pack of 5 units)*
$228.52
(exc. GST)
$251.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $45.704 | $228.52 |
*price indicative
- RS Stock No.:
- 245-7661
- Mfr. Part No.:
- 52220111
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Series | SKINTOP Multi | |
| Hazardous Area Certification | No | |
| Standards/Approvals | in acc. to UL 508A/CSA C22.2 No. 14 | |
| Thread Size | M50 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Series SKINTOP Multi | ||
Hazardous Area Certification No | ||
Standards/Approvals in acc. to UL 508A/CSA C22.2 No. 14 | ||
Thread Size M50 | ||
LAPP SKINTOP Series Cable Gland, M50 Thread size, 6mm Maximum Cable Diameter - 52220111
This cable gland is a highly efficient sealing solution designed for industrial applications. Made from durable polycarbonate, it accommodates a variety of cable diameters, ensuring a robust connection in various environments. This model is suitable for cable diameters ranging from 2mm to 6mm, making it versatile for multiple cable types.
Features & Benefits
• IP66, IP67, and IP68 ratings ensure water resistance
• Gel insert technology provides excellent sealing properties
• High packing density allows for multiple cables to be connected
• No locknut required, simplifying installation
Applications
• Ideal for electrical installations where multiple cables are needed
• Suitable for outdoor environments due to its waterproof features
• Used in automation systems requiring dependable cable management
• Perfect for mechanical with high-temperature resistance
What type of materials are used in this cable gland?
This cable gland features a polycarbonate shell, a gel seal for enhanced sealing, and an NBR O-ring for additional protection, making it suitable for various applications.
How does the gel insert technology benefit the installation process?
The gel insert allows for easy cable insertion and provides a strong seal, accommodating multiple cable sizes without the need for extensive adjustments.
What are the advantages of the high-temperature operating range?
The capability to operate from -20°C to +100°C makes it effective in diverse temperature environments, ideal for industrial settings where temperature fluctuations are common.
- RS Stock No. 4058794
- Mfr. Part No. 52103360+53112670
Each
$67.01
- RS Stock No. 3620089
- Mfr. Part No. 53111260+53119160
1 Bag of 5
$176.42
- RS Stock No. 2457662
- Mfr. Part No. 52220112
Each (In a Pack of 5)
$65.978
- RS Stock No. 4058693
- Mfr. Part No. 52103240+53112240
Each
$27.19
Related links
- Lapp SKINTOP Series 1 Cable Gland M63
- Lapp SKINTOP Series 1 Cable Gland M40
- Lapp SKINTOP Series 5 Cable Gland M50
- Lapp SKINTOP Series 1 Cable Gland M63
- Lapp SKINTOP Series 1 Cable Gland M32
- Lapp SKINTOP Series 1 Cable Gland, kit contents: 1 x O-Ring
- Lapp SKINTOP Series 1 Cable Gland Kit 1 x Insert 1 x Seal, Lock Nuts
- Lapp SKINTOP Series 50 Cable Gland PG13.5












