Lapp SKINTOP ST Series Cable Gland, kit contents: 5 x Cable Gland, PG29
- RS Stock No.:
- 444-2672
- Distrelec Article No.:
- 304-28-093
- Mfr. Part No.:
- 53015060
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$51.25
(exc. GST)
$56.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 415 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $10.25 | $51.25 | - |
| 25 - 45 | $10.194 | $50.97 | - |
| 50 + | $10.02 | $50.10 | 2% |
*price indicative
- RS Stock No.:
- 444-2672
- Distrelec Article No.:
- 304-28-093
- Mfr. Part No.:
- 53015060
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), TUV | |
| Thread Size | PG29 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP ST | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), TUV | ||
Thread Size PG29 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, 42mm Length, IP68 Rating - SKINTOP Series - 53015060
Achieve secure cord connections with this grey cable gland from LAPP. Its robust polyamide construction withstands abrasive, chemical and corrosive damage to safeguard internal components. Built-in strain relief limits stress and prolongs the lifespan of cables. At the same time, it insulates live wires to promote workplace safety. For convenient and tool-free installation, simply screw in the threaded PG-29 connector. Permanent vibration protection reduces accidental disconnections and lengthy downtime.
Features & Benefits
• Wide clamping range between 14 and 25mm for versatile use
• NBR seal resists ozone and UV to withstand damage in heavy-duty environments
• Broad temperature operating range between -20°C and +80°C for use in harsh conditions
Applications
• Automated factory processes
• Machining equipment
• Food industry
• Medical devices
Can I use this cable gland for outdoor applications?
Yes, it's UV-resistant and offers a high degree of protection against environmental damage. An IP68 rating indicates it's fully protected against dust and withstands submersion in water for 30 minutes.
