Spelsberg KVR Series White Polyamide Cable Gland, M25 Thread, 7 mm min., 16 mm max., IP68

Subtotal (1 unit)*

$16.09

(exc. GST)

$17.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.09

*price indicative

RS Stock No.:
407-9757
Mfr. Part No.:
22842501
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

16mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

White

Series

KVR

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Standards/Approvals

EN 60529/DIN VD0470-1

COO (Country of Origin):
DE

Spelsberg Metric Sealing Kit


The Spelsberg white metric sealing kit supports the changeover from PG knock outs to metric knock outs.;The sealing kit come in thread sizes from M12 to M25 and have a rating of IP68.

Supplied with

Lock nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy