WISKA ESKV-SET Series White Polyamide Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP68
- RS Stock No.:
- 577-372
- Distrelec Article No.:
- 301-40-381
- Mfr. Part No.:
- 99706
- Brand:
- WISKA
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.59
(exc. GST)
$16.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.59 | $1.459 | - |
| 5 - 9 | $13.42 | $1.342 | 8% |
| 10 + | $11.83 | $1.183 | 18% |
*price indicative
- RS Stock No.:
- 577-372
- Distrelec Article No.:
- 301-40-381
- Mfr. Part No.:
- 99706
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide | |
| Colour | White | |
| Series | ESKV-SET | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide | ||
Colour White | ||
Series ESKV-SET | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0577371
- Mfr. Part No. 99705
1 Pack of 5
$15.50
- RS Stock No. 0577423
- Mfr. Part No. ESKE/1 E 25
Each
$3.79
- RS Stock No. 2856097
- Mfr. Part No. 53111830
Each (In a Pack of 25)
$8.80
- RS Stock No. 4079757
- Mfr. Part No. 22842501
Each
$16.09
Related links
- WISKA ESKV-SET Series Black Polyamide Cable Gland 9 mm min. IP68
- WISKA ESKV-SET Series White Polyamide Cable Gland IP68
- WISKA ESKV-SET Series Grey Polyamide Cable Gland 16 mm min. IP68
- WISKA ESKV-SET Series Black Polyamide Cable Gland IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA VentGLAND Series Metallic Stainless Steel Cable Gland 9 mm min. IP68, IP69K
- Eaton xEffect Series Grey Polyamide Cable Gland 9 mm min. IP68










