HellermannTyton NGM Series White Polyamide 66 Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68
- RS Stock No.:
- 818-8133
- Mfr. Part No.:
- NGM25-WHT
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$49.94
(exc. GST)
$54.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $4.994 | $49.94 | - |
| 150 - 490 | $4.933 | $49.33 | 1% |
| 500 + | $4.866 | $48.66 | 2% |
*price indicative
- RS Stock No.:
- 818-8133
- Mfr. Part No.:
- NGM25-WHT
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide 66 | |
| Colour | White | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide 66 | ||
Colour White | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- CN
HellermannTyton IP68 M25 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M25 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey
Note
These glands are NOT designed to be used with steel wire armoured cable.
Related links
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 13 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 13 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 13 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 18 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 34 mm min. IP68
