Lapp SKINTOP ST Series 10 Cable Gland, kit contents: 5 x Cable Gland, PG36
- RS Stock No.:
- 807-9809
- Mfr. Part No.:
- 53018070
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$174.75
(exc. GST)
$192.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $174.75 | $34.95 | - |
| 5 + | $166.17 | $33.234 | 4% |
*price indicative
- RS Stock No.:
- 807-9809
- Mfr. Part No.:
- 53018070
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 10 | |
| Series | SKINTOP ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), TUV | |
| Thread Size | PG36 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 10 | ||
Series SKINTOP ST | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), TUV | ||
Thread Size PG36 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 32mm Maximum Cable Diameter, 24mm Minimum Cable Diameter - 53018070
This cable gland is a versatile solution designed for use in various applications, particularly in automation, electronics, and mechanical industries. Constructed from durable polyamide, it accommodates cable diameters ranging from 24mm to 32mm, ensuring optimal performance in cable management. With an IP68 rating, it protects against dust and water ingress, suitable for environments where durability and reliability are essential.
Features & Benefits
• Designed for universal application in industrial environments
• Made from polyamide for excellent mechanical strength
• Includes practical features like strain relief for secure installation
• Multi-start trapezoidal thread for easy fitting and attachment
Applications
• Used for fastening cables in measurement and control technology
• Ideal for electrical installations requiring high environmental protection
• Utilised in the manufacturing of machinery and robots
• Perfect for use in automation technologies where reliability is crucial
What is the temperature range for operation?
The cable gland operates effectively within a temperature range of -20°C to +100°C, making it suitable for diverse environments.
Can this cable gland be used in outdoor applications?
Yes, its IP68 rating ensures it can withstand harsh outdoor conditions, including exposure to dust and water.
Does it require a locknut for installation?
No, the cable gland does not come with a locknut, simplifying installation in various settings.
Is it suitable for use with smaller cable diameters?
This model specifically accommodates cable diameters from 24mm to 32mm. For smaller sizes, different models may be recommended.
Related links
- Lapp SKINTOP Series 10 Cable Gland PG36
- Lapp SKINTOP Series 5 Cable Gland PG36
- Lapp SKINDICHT Series 5 Cable Gland PG36
- Lapp SKINTOP Series 10 Cable Gland M32
- Lapp SKINTOP Series 10 Cable Gland M40
- Lapp SKINTOP Series 10 Cable Gland PG29
- Lapp SKINTOP Series 10 Cable Gland M25
- Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
