Lapp SKINTOP MS-SC Series EMC Cable Gland, kit contents: 10 x Cable Gland + Dismantling Tool, PG29
- RS Stock No.:
- 283-2215
- Mfr. Part No.:
- 53112360
- Brand:
- Lapp
Subtotal (1 pack of 10 units)*
$758.83
(exc. GST)
$834.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $75.883 | $758.83 |
*price indicative
- RS Stock No.:
- 283-2215
- Mfr. Part No.:
- 53112360
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | EMC Cable Gland | |
| Kit Contents | 10 x Cable Gland + Dismantling Tool | |
| Series | SKINTOP MS-SC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus File No. E79903, cULus File No. E79903, DNV | |
| Thread Size | PG29 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type EMC Cable Gland | ||
Kit Contents 10 x Cable Gland + Dismantling Tool | ||
Series SKINTOP MS-SC | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus File No. E79903, cULus File No. E79903, DNV | ||
Thread Size PG29 | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, PG29 Thread size, Brass Material - 53112360
This cable gland is designed for secure cable entry in various industrial applications. Constructed from nickel-plated brass, it offers exceptional durability and corrosion resistance. Rated with an IP68 protection class, it can withstand both water and dust ingress, making it suitable for demanding environments. Additionally, it functions within a temperature range of -40°C to +100°C, ensuring reliability across various conditions.
Features & Benefits
• Supports high-temperature operations up to +100°C
• Provides strain relief and low-resistance screen contact
• Designed for easy integration with copper-screened cables
• CE certified for compliance with relevant safety standards
Applications
• Used with industrial machinery for cable management
• Suitable for automation systems needing robust connections
• Ideal for electrical installations in harsh environments
• Utilised in electronics where waterproof integrity is essential
• Compatible with various mechanical requiring durable fittings
How does the design of this component support high protection against environmental factors?
The IP68 rating indicates it is highly resistant to water and dust, making it ideal for environments exposed to moisture and particulates. This ensures that sensitive electronics remain effectively protected.
Can this component accommodate power cables with different diameters?
Yes, it has a specific clamping range that allows it to securely hold cables of various sizes, ensuring a reliable fit without compromising on protection.
What are the benefits of using a nickel-plated finish in this product?
The nickel-plated finish provides enhanced corrosion resistance, extending the life of the gland and maintaining its performance in challenging conditions, particularly in damp or corrosive environments.
How does it facilitate cable installations in complex environments?
The design allows for easy operation and secure installation, making it suitable for use in confined spaces while ensuring proper strain relief and contact for screened cables.
Related links
- Lapp 5311 Series Cable Gland M25
- Lapp SKINTOP Series 25 Cable Gland PG29
- Lapp SKINDICHT Series 10 Cable Gland PG29
- Lapp SKINTOP Series 10 Cable Gland PG29
- Lapp SKINTOP Series 25 Cable Gland M25
- Lapp SKINTOP Series 5 Cable Gland PG48
- Lapp SKINDICHT Series 25 Cable Gland M16
- Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
