Jaeger Miniature HD Series Black Cable Clamp, PG13.5 Thread
- RS Stock No.:
- 334-6359
- Mfr. Part No.:
- 7699 190 06
- Brand:
- Jaeger
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$81.35
(exc. GST)
$89.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $81.35 | - |
| 15 - 49 | $79.61 | 2% |
| 50 + | $77.23 | 5% |
*price indicative
- RS Stock No.:
- 334-6359
- Mfr. Part No.:
- 7699 190 06
- Brand:
- Jaeger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Thread Size | PG13.5 | |
| Product Type | Cable Clamp | |
| Colour | Black | |
| Series | Miniature HD | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Thread Size PG13.5 | ||
Product Type Cable Clamp | ||
Colour Black | ||
Series Miniature HD | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
"Miniature HD" plugs and connectors series
Features and benefits
"Miniature high density" series plugs with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.
Warning
All contacts must be installed in the insulation.
Approvals
Contact dimensions according to NFC 93422
Related links
- Jaeger Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Jaeger Circular Connector Cable Plug IP65, 7622 Series
- Jaeger Push-Pull B00 Series Metallic Cable Gland 3.6 mm min., 6.8 mm max.
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- Jaeger Circular Connector Cable Plug IP65, 5302 Series
- Jaeger Circular Connector Miniature Connector 5332 Series
- Jaeger Circular Connector Miniature Connector 5332 Series
- Jaeger Circular Connector Miniature Connector IP50 6307 Series
