Jaeger Circular Connector, 7 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP65, 5302 Series
- RS Stock No.:
- 285-5408
- Mfr. Part No.:
- 5302 730 06
- Brand:
- Jaeger
58 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.19
(exc. GST)
$58.51
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $53.19 |
10 - 49 | $52.54 |
50 + | $51.02 |
- RS Stock No.:
- 285-5408
- Mfr. Part No.:
- 5302 730 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
![](https://media.rs-online.com/t_line/LF285537-10.gif)
Jaeger Circular Connector
The Jaeger 5302 series 7-contacts male miniature circular connector has a plug in-line connection. This cable mount connector features a push-pull locking system for an easy and secure connection. It is made from aluminium alloy over nickel plating with 1mm gold-plated contacts and neoprene insulation.
Note:
The rear cable grip connectors must be ordered separately
Note:
The rear cable grip connectors must be ordered separately
Features and Benefits
Straight body orientation
Solder termination
Lightweight and solid construction
Shell size is 19mm
Solder termination
Lightweight and solid construction
Shell size is 19mm
Applications
Communication systems
Telecommunication
Test equipment and measurement
Telecommunication
Test equipment and measurement
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 7.0A |
Series | 5302 |
Body Orientation | Straight |
Shell Size | B0 |
Mating Type | Push-Pull |
Housing Material | Aluminium |
Contact Plating | Gold |
Related links
- Jaeger Circular Connector, 3 Contacts, Cable Mount, Miniature...
- Jaeger Circular Connector, 7 Contacts, Cable Mount, Miniature...
- Jaeger Circular Connector, 3 Contacts, Cable Mount, Miniature...
- Jaeger Circular Connector, 7 Contacts, Miniature Connector, Male,...
- Jaeger Circular Connector, 7 Contacts, Panel Mount, Miniature...
- Jaeger Circular Connector, 4 Contacts, Cable Mount, Male, IP65, 5307 Series
- Jaeger Circular Connector, 6 Contacts, Cable Mount, Plug, Male,...
- Jaeger Circular Connector, 4 Contacts, Cable Mount, Miniature...