Jaeger Insertion & Extraction Tool, Miniature HD Series, Crimp Contact, Extraction & Insertion Tool Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$237.83

(exc. GST)

$261.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$237.83
5 +$214.05

*price indicative

RS Stock No.:
334-6365
Mfr. Part No.:
7691 310 06
Brand:
Jaeger
Find similar products by selecting one or more attributes.
Select all

Brand

Jaeger

Contact Type

Crimp

Product Type

Insertion & Extraction Tool

Sub Type

Extraction & Insertion Tool

Series

Miniature HD

For Use With

Crimp Contacts

Standards/Approvals

No

COO (Country of Origin):
FR

Tools for the "Miniature HD" series


The Ø 0.76 mm contact assembly tool is essential for removing and fitting male and female contacts.

As the size 22D contacts are crimp contacts, they have to be crimped using a M22520/2-01 model 4-indent crimp tool. The positioner adapted to accommodate the "Miniature HD" series contacts is offered as an option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy