Fibox FEM Series White EPDM Cable Gland, M50 Thread, 27mm min., 35mm max., IP67
- RS Stock No.:
- 288-0982
- Mfr. Part No.:
- FEM 27-35
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0982
- Mfr. Part No.:
- FEM 27-35
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 27mm | |
| Material | EPDM | |
| Colour | White | |
| Series | FEM | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 27mm | ||
Material EPDM | ||
Colour White | ||
Series FEM | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- FI
The Fibox EPDM Cable gland M50 is designed for cable 27 to 35 mm.
Non insulated
Related links
- Fibox FEM Series Black Chloroprene Cable Gland 27 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 30 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 14 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 8 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 11 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 4 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 11 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 5 mm min. IP67
