Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP67

Stock information currently inaccessible
RS Stock No.:
288-0979
Distrelec Article No.:
136-44-446
Mfr. Part No.:
FEM 11-17
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Ethylene Propylene Diene Monomer

Colour

White

Series

FEM

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FI
The Fibox EPDM Cable gland M25 is designed for cable 11 to 17 mm.

Non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy