Fibox FEM Series Black Chloroprene Cable Gland, M32 Thread, 14 mm min., 20 mm max., IP67
- RS Stock No.:
- 288-0992
- Distrelec Article No.:
- 303-71-110
- Mfr. Part No.:
- FEM-C 14-20
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-0992
- Distrelec Article No.:
- 303-71-110
- Mfr. Part No.:
- FEM-C 14-20
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Chloroprene | |
| Colour | Black | |
| Series | FEM | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 14mm | ||
Material Chloroprene | ||
Colour Black | ||
Series FEM | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Chloroprene Cable gland M32 is designed for cable 15 to 20 mm.
Non insulated
Related links
- Fibox FEM Series Black Chloroprene Cable Gland 10 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 15 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 5 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 11 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 8 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 4 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 30 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 19 mm min. IP67
