Lapp SKINTOP BS-M Series Black Polyamide Cable Gland, M20 Thread, 7 mm min., 13 mm max., IP68
- RS Stock No.:
- 287-2430
- Distrelec Article No.:
- 300-20-045
- Mfr. Part No.:
- SKINTOP BS-M 20X1.5 RAL 9005 BK
- Brand:
- Lapp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-2430
- Distrelec Article No.:
- 300-20-045
- Mfr. Part No.:
- SKINTOP BS-M 20X1.5 RAL 9005 BK
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | SKINTOP BS-M | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Black | ||
Series SKINTOP BS-M | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP BS-M Series Cable Gland, M20 Thread size, Maximum Cable Diameter 13mm - SKINTOP BS-M 20X1.5 RAL 9005 BK
This cable gland is an essential component for protecting flexible cables in various applications. Suitable for cable diameters ranging from 7mm to 13mm, the product is crafted from durable polyamide, ensuring longevity and robustness. With an IP68 rating, it offers superior dust and water-proof protection, making it perfect for demanding environments.
Features & Benefits
• Provides excellent bending and anti-kink protection
• Flame-retardant properties enhance safety measures
• Offers optimal strain relief for cable protection
• Wide clamping range accommodates various cable sizes
• Maximises vibration protection for reliable performance
Applications
• Used for electrical appliances operating under normal usage
• Protects cables in the robotics industry
• Ideal for handheld devices in various tasks
• Recommended for light and sound
• Suitable for moving machine parts requiring flexibility
What material is used in the construction of this product?
It is manufactured from polyamide, which provides excellent durability and resistance to environmental stressors.
How does its IP68 rating benefit usage in industrial settings?
The IP68 rating ensures that it is completely dust-tight and can withstand submersion in water, thus protecting critical connections in harsh conditions.
Can this cable gland accommodate multiple cable sizes?
Yes, it has a versatile clamping range of 7mm to 13mm, making it adaptable for various cable diameters.
What are the temperature limits for safe operation?
It can operate effectively in a temperature range from -20°C to +100°C, accommodating diverse environmental conditions.
Related links
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP68
- Lapp SKINTOP ST-M Series Grey Polyamide Cable Gland Kit M16 M25 3.5mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP ST Series Black Polyamide Cable Gland 6 mm min. IP68
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 27 mm min. IP68, IP69
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 7 mm min. IP68
