Lapp SKINDICHT RWV Series Silver Zinc Alloy Cable Gland, M25 Thread, IP55
- RS Stock No.:
- 285-6086
- Distrelec Article No.:
- 300-84-430
- Mfr. Part No.:
- 52107831
- Brand:
- Lapp
Subtotal (1 pack of 10 units)*
$190.47
(exc. GST)
$209.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.047 | $190.47 |
*price indicative
- RS Stock No.:
- 285-6086
- Distrelec Article No.:
- 300-84-430
- Mfr. Part No.:
- 52107831
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Material | Zinc Alloy | |
| Colour | Silver | |
| Series | SKINDICHT RWV | |
| IP Rating | IP55 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Material Zinc Alloy | ||
Colour Silver | ||
Series SKINDICHT RWV | ||
IP Rating IP55 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5210 Series Cable Gland, M25 Thread size, +100°C Maximum Operating Temperature - 52107831
This cable gland is a robust zinc alloy connector designed for secure cable management in various industrial applications. Designed for the M25 thread size, this product is suitable for environments requiring IP55 protection, ensuring that it can withstand dust and water ingress. With a temperature range of -20°C to +100°C, it provides versatility across a wide operating spectrum.
Features & Benefits
• Alloy construction ensures durable performance in tough conditions
• IP55 rating protects against dust and water penetration
• CE certification confirms compliance with safety standards
• Versatile installation thanks to the angular housing and locknut design
Applications
• Used in cable management for automation systems
• Suitable for electrical connections in machinery
• Utilised in outdoor installations requiring weatherproof components
• Ideal for maintaining seals in mechanical equipment
What materials are used in the construction of this connector?
This connector features a zinc alloy housing along with nickel-plated brass locknuts and pressure screws, providing enhanced durability and resistance to corrosion.
Can the cable gland be used in varying environmental conditions?
It is constructed to operate efficiently in a temperature range from -20°C to +100°C, making it suitable for various environments, including harsh industrial settings.
How does the cable gland ensure protection against environmental elements?
With its IP55 rating, the design prevents dust ingress and protects against water splashes, ensuring reliable performance in outdoor and industrial applications.
Related links
- Lapp 5210 Series Cable Gland Zinc Die-Casting M20
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- Lapp 5210 Series Cable Gland 1 x Earthing Sleeve 1 x Pressure
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP66
- WISKA EVSSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 8 mm min. IP68
