Lapp SKINDICHT SE-M Series Cable Gland, kit contents: Grey, Zinc Die-Casting, Hammer-Tone Enamelled, M20
- RS Stock No.:
- 283-2213
- Mfr. Part No.:
- 52108001
- Brand:
- Lapp
Subtotal (1 pack of 10 units)*
$171.30
(exc. GST)
$188.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $17.13 | $171.30 |
*price indicative
- RS Stock No.:
- 283-2213
- Mfr. Part No.:
- 52108001
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | Grey, Zinc Die-Casting, Hammer-Tone Enamelled | |
| Material | Zinc Alloy | |
| IP Rating | IP68 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4.5mm | |
| Series | SKINDICHT SE-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, DIN ISO 16016 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents Grey, Zinc Die-Casting, Hammer-Tone Enamelled | ||
Material Zinc Alloy | ||
IP Rating IP68 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4.5mm | ||
Series SKINDICHT SE-M | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, DIN ISO 16016 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP 5210 Series Cable Gland, M20 Thread size, Zinc Alloy Material - 52108001
This cable gland is designed for the effective sealing and protection of electrical cables in various industrial applications. Made from durable zinc alloy, it features a compact and robust design ideal for environments requiring a dependable connection. The IP55 rating ensures resistance against dust and water ingress, making it suitable for demanding conditions.
Features & Benefits
• Designed for easy installation with minimal fixing holes
• Recessed O-ring provides reliable sealing and prevents leaks
• Constructed from zinc alloy for enhanced corrosion resistance
• Operates within a temperature range of -20°C to +80°C
Applications
• Used with electrical panels requiring moisture protection
• Ideal for automation and control systems in industrial settings
• Suitable for harsh environments, including outdoor installations
• Common in machinery where strain relief is essential
• Utilised with conduit connections for added cable security
What materials contribute to this product's durability and performance?
The cable gland is made of zinc alloy, a material known for its corrosion resistance and ability to withstand harsh weather conditions, ensuring long-term reliability in industrial applications.
How does the design accommodate different cable types?
The product's angular housing allows for various cable sizes and types, making it versatile and suitable for different installation scenarios. It can also be paired with numerous special glands for specific cable management.
Why is the IP55 rating significant for this cable gland?
The IP55 rating indicates that the cable gland is protected against dust and low-pressure water jets, making it ideal for use in challenging environments where moisture and debris may compromise connections.
Related links
- Lapp 5210 Series Cable Gland 1 x Earthing Sleeve 1 x Pressure
- Lapp 5210 Series Silver Zinc Alloy Cable Gland IP55
- Lapp Cable Gland Adapter M12 Interior Thread 5210 Series
- Lapp SKINTOP Series 25 Cable Gland M20
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINTOP Series 100 Cable Gland M20
- Lapp SKINDICHT Series 10 Cable Gland M20
- Lapp SKINTOP Series 50 Cable Gland M20
