Lapp SKINTOP BS Series Cable Gland, kit contents: 10 x Cable Gland + Dismantling Tool, PG9
- RS Stock No.:
- 283-2214
- Mfr. Part No.:
- 53015810
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$479.90
(exc. GST)
$527.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.799 | $479.90 |
*price indicative
- RS Stock No.:
- 283-2214
- Mfr. Part No.:
- 53015810
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 10 x Cable Gland + Dismantling Tool | |
| Series | SKINTOP BS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, DIN 62444, EN 60529, UL 514B, UL E79903 | |
| Thread Size | PG9 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 10 x Cable Gland + Dismantling Tool | ||
Series SKINTOP BS | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, DIN 62444, EN 60529, UL 514B, UL E79903 | ||
Thread Size PG9 | ||
- COO (Country of Origin):
- DE
LAPP 5301 Series Cable Gland, 8mm Maximum Cable Diameter, PG9 Thread size - 53015810
This cable gland provides a robust solution for securing cables in various applications. Suitable for cables with a diameter ranging from 3.5mm to 8mm, this polyamide cable gland displays exceptional durability and versatility. Designed to withstand harsh conditions, it features an IP68 rating for excellent waterproof performance, ensuring reliability in demanding environments.
Features & Benefits
• Weatherproof design suitable for outdoor installations
• Protects against conductor damage for enhanced longevity
• IP68 rating ensures resistance to water and dust ingress
• High operating temperature range supports various usage
Applications
• Used in automated machinery requiring flexible and secure cabling
• Ideal for handheld equipment subject to movement and vibration
• Suitable for use in instrument within the industrial sector
• Conforms to regulations for reliable performance in electrical setups
What materials are used in the construction of this product?
The gland body and cap nut are made from polyamide, ensuring durability. The sealing ring is crafted from CR, providing effective sealing capabilities.
Can it be used in extreme temperature conditions?
Yes, the design accommodates operating temperatures from -20°C to +100°C, making it suitable for a broad range of environments.
How does this product provide strain relief for cables?
It features a polyamide spiral strain relief mechanism that effectively safeguards cables from damage, ensuring secure connections even under stress.
- RS Stock No. 8079786
- Mfr. Part No. 53018010
1 Pack of 5
$25.59
- RS Stock No. 4058665
- Mfr. Part No. 52103210+53112210
Each
$7.00
- RS Stock No. 1572203
- Mfr. Part No. 52004280+52003500
Each (In a Pack of 5)
$20.146
- RS Stock No. 2438924
- Mfr. Part No. 53015410+53019010
Each (In a Pack of 5)
$9.102
Related links
- Lapp SKINTOP Series Cable Gland 1 x Gland Body PG9
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x Sealing Ring, PG9
- Lapp SKINTOP Series Cable Gland 1 x Gland Body
- Lapp Skindicht Series 25 Cable Gland Kit 1 x Compression Screw 1 x Sealing
- Lapp Skindicht Series 50 Cable Gland Kit 1 x Compression Screw 1 x Sealing
- Lapp 52 Series 5 Cable Gland Kit 1 x Compression Screw 1 x Sealing Cone, 1 x
- Lapp SKINTOP Series Cable Gland 1 x Contact Spring 1 x Insert with Lamellar
- Lapp 5200 Series Cable Gland 1 x Gland Body 1 x Pressure Screw, 1 x












